help desk software
DATA SHEET

IAC5A

OPTO-22

I/O Module Relays Input Module 180VAC to 280VAC 5mA 4000Vrms Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
IAC5A
RoHS:
Yes
HTS:
8536509025
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Technology:
Solid State
Typical Input Voltage:
180 to 280 VAC
Maximum Input Voltage:
280 VAC
Minimum Load Voltage:
4.5 VDC
Maximum Load Voltage:
6 VDC
Maximum Load Current:
12 mA
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole
Operating Temperature:
-30 to 70 °C
I/O Module Relays Input Module 180VAC to 280VAC 5mA 4000Vrms Thru-Hole
Search Keywords:
IAC5A
IN STOCK: 43
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$49.77
$49.770
5
$35.13
$175.650
25
$31.77
$794.250
50
$31.10
$1,555.000
100
$30.79
$3,079.000
250
$29.98
$7,495.000
500 +
$29.68
$14,840.000
Tools/3D Models
Product Guides