Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
IAC5P
RoHS:
Yes
HTS:
8536509025
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Technology:
Solid State
Typical Input Voltage:
N/A
Maximum Input Voltage:
140 VAC
Minimum Load Voltage:
N/A
Maximum Load Voltage:
N/A
Maximum Load Current:
50 mA
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole
Operating Temperature:
-30 to 70 °C
I/O Module Relays Input Module 11mA 4000Vrms Thru-Hole
Search Keywords:
IAC5P
IN STOCK:
20
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$27.67
$27.670
5
$25.99
$129.950
25
$24.17
$604.250
50
$23.21
$1,160.500
100
$22.33
$2,233.000
250
$21.77
$5,442.500
500
+
$21.45
$10,725.000
Product Guides