help desk software
DATA SHEET

IAC5Q

OPTO-22

I/O Module Relays Input Module 5mA 4000Vrms Thru-Hole/Plug-In

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
IAC5Q
RoHS:
Yes
HTS:
8536509025
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Technology:
Solid State
Typical Input Voltage:
N/A
Maximum Input Voltage:
140 VAC
Minimum Load Voltage:
N/A
Maximum Load Voltage:
N/A
Maximum Load Current:
N/A
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole/Plug-In
Operating Temperature:
-30 to 70 °C
I/O Module Relays Input Module 5mA 4000Vrms Thru-Hole/Plug-In
Search Keywords:
IAC5Q
IN STOCK: 8
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$115.98
$115.980
5
$107.88
$539.400
10
$104.97
$1,049.700
25
$99.63
$2,490.750
50
$97.17
$4,858.500
100
$95.72
$9,572.000
250 +
$93.72
$23,430.000
Tools/3D Models
Product Guides