Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
IDC24
RoHS:
Yes
HTS:
8536509025
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Technology:
Solid State
Typical Input Voltage:
12 to 32 VAC
Maximum Input Voltage:
32 VAC
Minimum Load Voltage:
20 VDC
Maximum Load Voltage:
30 VDC
Maximum Load Current:
15 mA
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole
Operating Temperature:
-30 to 70 °C
I/O Module Relays Input Module 12VAC to 32VAC 25mA 4000Vrms Thru-Hole
Search Keywords:
IDC24
IN STOCK:
50
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$31.38
$31.380
5
$29.48
$147.400
25
$27.42
$685.500
50
$26.33
$1,316.500
100
$25.32
$2,532.000
250
$24.70
$6,175.000
500
+
$24.33
$12,165.000
Product Guides