IDC5
OPTO-22I/O Module Relays Input Module 12VAC to 32VAC 25mA 4000Vrms Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
IDC5
RoHS:
Yes
HTS:
8536509025
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Technology:
Solid State
Typical Input Voltage:
12 to 32 VAC
Maximum Input Voltage:
32 VAC
Minimum Load Voltage:
4.5 VDC
Maximum Load Voltage:
6 VDC
Maximum Load Current:
12 mA
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole
Operating Temperature:
-30 to 70 °C
The OPTO-22 part IDC5 is an I/O module relay input module designed for use with inputs ranging from 12VAC to 32VAC, with a maximum current rating of 25mA. This module offers reliable isolation up to 4000Vrms and features a convenient through-hole design for easy installation. Ideal for use in industrial and automation applications, the IDC5 provides a high level of performance and durability.
Search Keywords:
IDC5
IN STOCK:
30
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$42.46
$42.460
5
$38.94
$194.700
10
$37.73
$377.300
25
$36.75
$918.750
50
$35.37
$1,768.500
100
$35.01
$3,501.000
250
+
$34.66
$8,665.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AC7B
RS-232 to RS-422/485 Converter 220 VAC | Opto 22 AC7B
AD3T
I/O Module, 5 VDC @ 170 mA, 4 to 20 mA, 12 Bits Input Resolution, 3 ms | Opto 22 AD3T
ODC5
I/O Module Relays Output Module 4000VAC Thru-Hole/Plug-In
E1
Access Ethernet Module 16 Channel Optomux Digital Brain For Serial And Ethernet
E2
SixteenChannel Analog Optomux Protocol Brain Board For Serial And Ethernet Networks