Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
IDC5B
RoHS:
Yes
HTS:
8536509025
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Technology:
Solid State
Typical Input Voltage:
N/A
Maximum Input Voltage:
16,16 VDC|VAC
Minimum Load Voltage:
4.5 VDC
Maximum Load Voltage:
6 VDC
Maximum Load Current:
12 mA
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole/Plug-In
Operating Temperature:
-30 to 70 °C
I/O Module Relays Input Module 45mA 4000Vrms Thru-Hole/Plug-In
Search Keywords:
IDC5B
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$32.76
$32.760
5
$30.65
$153.250
25
$28.36
$709.000
50
$27.14
$1,357.000
100
$26.03
$2,603.000
250
$25.33
$6,332.500
500
+
$24.95
$12,475.000
Product Guides