IDC5Q
OPTO-22I/O Module Relays Input Module 29mA 4000Vrms Thru-Hole/Plug-In .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
IDC5Q
RoHS:
Yes
HTS:
8536509025
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Technology:
Solid State
Typical Input Voltage:
N/A
Maximum Input Voltage:
32 VAC
Minimum Load Voltage:
N/A
Maximum Load Voltage:
N/A
Maximum Load Current:
N/A
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole/Plug-In
Operating Temperature:
-30 to 70 °C
The OPTO-22 part IDC5Q is a reliable and versatile I/O module designed for seamless integration into automated systems. With built-in relays and a high-quality design, this module allows for efficient control and communication between different components of the system. It features a compact and easy-to-install design, making it suitable for various applications. The module offers secure and accurate relay operation while delivering excellent performance. With an input module of 29mA and a voltage rating of 4000Vrms, this module ensures safe and efficient operation. Designed with Thru-Hole/Plug-In capabilities, it provides easy installation and compatibility with different systems. Overall, the OPTO-22 part IDC5Q is a reliable and high-performance I/O module that offers seamless integration and efficient relay control for automated systems.
Search Keywords:
IDC5Q
IN STOCK:
36
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$137.91
$137.910
5
$129.09
$645.450
10
$125.76
$1,257.600
25
$121.70
$3,042.500
50
$120.48
$6,024.000
100
$119.28
$11,928.000
250
+
$118.08
$29,520.000
Product Guides