Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
MP380D4
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Output Type:
N/A
Maximum Output Voltage:
N/A
Maximum Output Current:
N/A
Output Device:
SCR
Input Type:
N/A
Input Voltage:
N/A
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
43.18 x 10.16 x 24.89 mm
Relay SSR 32V DC-IN 45A 140V AC-OUT 4-Pin
Search Keywords:
MP380D4
IN STOCK:
61
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$36.24
$36.240
5
$34.10
$170.500
25
$31.01
$775.250
50
$29.15
$1,457.500
100
$27.43
$2,743.000
250
$27.16
$6,790.000
500
+
$26.89
$13,445.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5-103168-4
12 MODII HDR DRST SHRD .100CL
644H/2
Switch Toggle ON ON ON SP3T Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount...
647H/2
Switch Toggle Mom OFF Mom DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mo...
656H/2
Switch Toggle ON ON 3PDT Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount wi...
173109-0128