Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
OAC5
RoHS:
Yes
HTS:
8536509025
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Technology:
Solid State
Typical Input Voltage:
N/A
Maximum Input Voltage:
N/A
Minimum Load Voltage:
12 VAC
Maximum Load Voltage:
140 VAC
Maximum Load Current:
20(Min) mA
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole/Plug-In
Operating Temperature:
-30 to 70 °C
The OPTO-22 part OAC5 is an efficient and reliable I/O Module Relay Output Module designed for a variety of applications. With a sturdy construction and a 4000Vrms rating, this module ensures optimal performance and durability. It features a convenient thru-hole/plug-in design, allowing for easy installation and maintenance. Ideal for controlling various devices and systems, the OAC5 offers unparalleled reliability and versatility in any industrial environment.
Search Keywords:
OAC5
IN STOCK:
89
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$34.84
$34.840
5
$29.17
$145.850
25
$28.31
$707.750
50
$28.02
$1,401.000
100
$27.74
$2,774.000
250
$27.47
$6,867.500
500
+
$27.19
$13,595.000
Product Guides
CUSTOMERS
ALSO BOUGHT
17521-BLK-B1
Cable Assembly AC Power 3m C13 3 POS F 16AWG
AA2-B0-26-630-1B1-C
2-pole - Handle - 30 amp circuit breaker - Push-On 0.250 Tab (Q.C.) terminals - UL 1077 Re...
GFA-1/2
Fuse Subminiature Non-Time Delay Acting 0.5A 125V Axial 3.7 X 7.6mm Glass Carton
GFA-3/4
Fuse Subminiature Non-Time Delay Acting 0.75A 125V Axial 3.7 X 7.6mm Glass Carton
DAC51CM24
STAR DELTA TIMER MINI D 240V