Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
ODC15
RoHS:
Yes
HTS:
8536509025
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Technology:
Solid State
Typical Input Voltage:
N/A
Maximum Input Voltage:
N/A
Minimum Load Voltage:
5 VDC
Maximum Load Voltage:
60 VDC
Maximum Load Current:
2 A
I/O Isolation Voltage:
4000 VAC
Mounting:
Through Hole/Plug-In
Operating Temperature:
-30 to 70 °C
I/O Module Relays Output Module 4000VAC Thru-Hole/Plug-In
Search Keywords:
ODC15
IN STOCK:
48
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$35.02
$35.020
5
$31.29
$156.450
25
$30.28
$757.000
50
$28.67
$1,433.500
100
$28.24
$2,824.000
250
$27.82
$6,955.000
500
+
$27.40
$13,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
8LS1
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Pl...
OAC15
I/O Module Relays Output Module 4000Vrms Thru-Hole/Plug-In
KUP-14A45-120
Power Relay 120VAC 10A 3PDT(39.37x35.7x50)mm Socket
AT60-202-20141
Nickel-plated, Machined Male Contact, Size 20, 20-22AWG
H4CFC6DI
Conn Female Solarlock 10AWG Bag