Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
ODC5Q
RoHS:
No
HTS:
8536509025
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Technology:
Solid State
Typical Input Voltage:
N/A
Maximum Input Voltage:
60 VDC
Minimum Load Voltage:
N/A
Maximum Load Voltage:
60 VDC
Maximum Load Current:
N/A
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole/Plug-In
Operating Temperature:
-30 to 70 °C
The OPTO-22 ODC5Q is a robust I/O module relay output module with a maximum isolation voltage of 4000Vrms. This versatile module is designed for through-hole or plug-in installation, providing reliable and high-quality performance for a wide range of industrial applications. Trust the ODC5Q to deliver efficient and precise relay control for your automation needs.
Search Keywords:
ODC5Q
IN STOCK:
9
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$117.13
$117.130
5
$112.47
$562.350
10
$110.10
$1,101.000
25
$106.55
$2,663.750
50
$105.48
$5,274.000
100
$104.43
$10,443.000
250
+
$103.38
$25,845.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CB1A-R-M-24V
Relays 24VDC 287.2Ohm 20A SPST-NO(30mm 22mm 52mm) Bracket Automotive Relay Automotive
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
4604X-102-271LF
Thick Film Conformal Coated Network Resistors
206966-7
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 -...
X10GM2BNC
Switch Snap Action N.O./N.C. SPDT Reverse Hinge Roller Lever Screw 10A 250VDC 3.14N Screw ...