Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
PB16AH
RoHS:
Yes
HTS:
8537109160
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The OPTO-22 PB16AH is an Access Mounting Rack designed to hold up to 16 standard analog input or output modules. This rack is ideal for accommodating a large number of analog channels in industrial automation and control applications. The PB16AH provides a convenient and organized way to mount and access your analog modules for seamless integration into your system.
Search Keywords:
PB16AH
IN STOCK:
6
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$336.73
$336.730
3
$328.05
$984.150
5
$323.13
$1,615.650
10
$318.28
$3,182.800
15
+
$313.51
$4,702.650
Product Guides
CUSTOMERS
ALSO BOUGHT
AC7B
RS-232 to RS-422/485 Converter 220 VAC | Opto 22 AC7B
AD3T
I/O Module, 5 VDC @ 170 mA, 4 to 20 mA, 12 Bits Input Resolution, 3 ms | Opto 22 AD3T
E1
Access Ethernet Module 16 Channel Optomux Digital Brain For Serial And Ethernet
E2
SixteenChannel Analog Optomux Protocol Brain Board For Serial And Ethernet Networks
IDC5
I/O Module Relays Input Module 12VAC to 32VAC 25mA 4000Vrms Thru-Hole