Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
PB16H
RoHS:
Yes
HTS:
8537109160
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
N/A
Mounting:
N/A
Termination Type:
N/A
Current Rating:
N/A
Voltage Rating:
N/A
Access Mounting Rack Standard Digital With Header Connector Brain Board Compatible
Search Keywords:
PB16H
IN STOCK:
12
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$214.79
$214.790
3
$211.56
$634.680
5
$208.39
$1,041.950
10
$205.26
$2,052.600
25
+
$201.50
$5,037.500
Product Guides
CUSTOMERS
ALSO BOUGHT
E2
SixteenChannel Analog Optomux Protocol Brain Board For Serial And Ethernet Networks
IDC5
I/O Module Relays Input Module 12VAC to 32VAC 25mA 4000Vrms Thru-Hole
AC7B
RS-232 to RS-422/485 Converter 220 VAC | Opto 22 AC7B
PB16AH
Access Mounting Rack Standard Analog 16 Channel
AD3T
I/O Module, 5 VDC @ 170 mA, 4 to 20 mA, 12 Bits Input Resolution, 3 ms | Opto 22 AD3T