Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
PBSA
RoHS:
Yes
HTS:
8537109160
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
105 to 125 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
0.5 A
Maximum Output Power:
1 W
Input Connector Type:
Screw Terminal Block
Dimension:
114.3 x 99.1 mm
AC/DC Power Supply Single-OUT 5V 0.5A
Search Keywords:
PBSA
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$176.07
$176.070
3
$164.33
$492.990
5
+
$160.06
$800.300
Product Guides