SNAP-AIMA-8
OPTO-22I/O Module Relays Input Module 20mA 1500V Thru-Hole/Plug-In .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
SNAP-AIMA-8
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Technology:
Solid State
Typical Input Voltage:
N/A
Maximum Input Voltage:
N/A
Minimum Load Voltage:
N/A
Maximum Load Voltage:
N/A
Maximum Load Current:
N/A
I/O Isolation Voltage:
1500 V
Mounting:
Through Hole/Plug-In
Operating Temperature:
0 to 70 °C
The OPTO-22 SNAP-AIMA-8 is a versatile I/O module that is designed to provide relay outputs for controlling a wide range of industrial equipment. This module can accept inputs from various sensors and devices with a current range of up to 20mA. With its high voltage rating of 1500V, this module ensures reliable and safe operation in demanding industrial environments. The SNAP-AIMA-8 is easy to install and can be quickly integrated into existing systems with its convenient thru-hole/plug-in design.
Search Keywords:
SNAPAIMA8
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$660.92
$660.920
3
$651.00
$1,953.000
5
$640.43
$3,202.150
10
+
$616.83
$6,168.300
Product Guides
CUSTOMERS
ALSO BOUGHT
SNAP-AIMA-ISRC
I/O Module, 5 VDC @ 170 mA, 2 Channels, 10 ms, 200 Ohms, 0 to degC | Opto 22 SNAP-AIMA-ISR...
SNAP-AIMA-4
I/O Module Relays Input Module 20mA DIN Rail
SNAP-AIV-4
Input Voltage Module - 4 Channel - Analog Voltage Input - -10 to +10 Vdc or -5 to +5 Vdc -...
SNAP-ODC5R
4-Channel Low-voltage Mechanical Relay Digital (Discrete) Output Module - Normally Open - ...
SNAP-PAC-RCK12
12-module SNAP PAC rack