Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
SNAP-AIRTD-8U
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Technology:
Solid State6937
Typical Input Voltage:
N/A
Maximum Input Voltage:
N/A
Minimum Load Voltage:
N/A
Maximum Load Voltage:
N/A
Maximum Load Current:
N/A
I/O Isolation Voltage:
15006922Vrms
Mounting:
N/A
Operating Temperature:
-20 to 70 °C
The OPTO-22 SNAP-AIRTD-8U is a high-quality analog input module designed for use with the SNAP PAC System. This module provides eight channels of analog input, making it ideal for monitoring and controlling various industrial processes. With its reliable and accurate performance, it allows users to monitor temperature, pressure, voltage, and other analog variables with ease. The module features a compact design, making it easy to fit into tight spaces in your control panel. With its user-friendly interface, this SNAP analog input module is a reliable and efficient solution for all your analog input needs.
Search Keywords:
SNAPAIRTD8U
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$740.27
$740.270
3
$729.17
$2,187.510
5
$710.66
$3,553.300
10
+
$700.00
$7,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
23TL402
Switch Safety Interlock N.O./N.C. DPDT Plunger 15A 250VAC 250VDC 372.85VA Screw Mount Quic...
SNAP-IDC-16
SNAP Isolated 16-Point Digital Input Module - 10 to 32 VDC/VAC - 5 Pin I/O Mounting Board.
LW7P-14G
Panel Mount Indicator, Green LED, 24 V, Solder Terminal, 25mm, LW Series
SNAP-ODC-32-SRC
I/O Module Relays I/O Module DIN Rail
SNAP-PAC-RCK12
12-module SNAP PAC rack