help desk software
DATA SHEET

SNAP-AIV

OPTO-22

I/O Module Relays Input Module -10VDC to 10VDC 1500V DIN Rail .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
SNAP-AIV
RoHS:
No
HTS:
8537109160
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Technology:
Solid State
Typical Input Voltage:
-10 to 10 VDC
Maximum Input Voltage:
10 VDC
Minimum Load Voltage:
N/A
Maximum Load Voltage:
N/A
Maximum Load Current:
N/A
I/O Isolation Voltage:
1500 V
Mounting:
DIN Rail
Operating Temperature:
0 to 70 °C
The OPTO-22 SNAP-AIV is a versatile I/O module, designed to provide reliable relay-based input control for a wide range of applications. With a voltage range of -10VDC to 10VDC and 1500V protection, this module allows for seamless integration into existing systems. Its DIN rail mounting offers easy installation and saves valuable space. Whether you need to monitor or control voltage levels, the SNAP-AIV delivers precise and dependable performance.
Search Keywords:
SNAPAIV
IN STOCK: 5
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$318.19
$318.190
3
$315.01
$945.030
5
$311.86
$1,559.300
10
$308.74
$3,087.400
15 +
$305.65
$4,584.750
Tools/3D Models
Product Guides