SNAP-AIV-I
OPTO-22I/O Module Relays Input Module -10VDC to 10VDC-IN 4000V Rack Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
SNAP-AIV-I
RoHS:
No
HTS:
8537109160
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Technology:
Solid State
Typical Input Voltage:
-10 to 10 VDC
Maximum Input Voltage:
10 VDC
Minimum Load Voltage:
N/A
Maximum Load Voltage:
N/A
Maximum Load Current:
N/A
I/O Isolation Voltage:
4000 V
Mounting:
Rack Mount
Operating Temperature:
-20 to 70 °C
The SNAP-AIV-I is an I/O module designed for relay input control in industrial settings. This module allows for monitoring and control of signals ranging from -10VDC to 10VDC, making it ideal for a wide range of applications. With 4000V rack mount capability, the SNAP-AIV-I is a reliable and versatile solution for integrating relay inputs into your control system.
Search Keywords:
SNAPAIVI
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$429.66
$429.660
3
$425.36
$1,276.080
5
$421.11
$2,105.550
10
+
$416.89
$4,168.900
Product Guides
CUSTOMERS
ALSO BOUGHT
4NC0G-CK
Contact Kit For 4NC0F & 4NC0G
AH165-TFG11
Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect...
AH165-TFO11
Flush Rectangular Head Orange 1NO+1NC
CR2LS-50/UL
Fuse - 50A - 250V - 6W Loss - UL Recognized.
N-6A-Q-00905
N Type Handle For Bu-eca