help desk software

SNAP-ODC-32-SRC

OPTO-22

I/O Module Relays I/O Module DIN Rail .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
SNAP-ODC-32-SRC
RoHS:
Yes
HTS:
8536509025
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Technology:
Solid State
Typical Input Voltage:
N/A
Maximum Input Voltage:
N/A
Minimum Load Voltage:
5 VDC
Maximum Load Voltage:
60 VDC
Maximum Load Current:
250 mA
I/O Isolation Voltage:
N/A
Mounting:
DIN Rail
Operating Temperature:
0 to 70 °C
The OPTO-22 SNAP-ODC-32-SRC is a versatile I/O Module designed for use in industrial automation and control systems. This module features 32 solid-state relays, allowing for reliable control of various devices and equipment. With its compact design, the module can easily be mounted on a DIN rail, simplifying installation and integration into existing systems. Whether used for switching, monitoring, or signaling applications, the SNAP-ODC-32-SRC provides exceptional performance and durability, making it an ideal choice for industrial environments.
Search Keywords:
SNAPODC32SRC
IN STOCK: 0
On Order:
13   can ship 11/4/24 
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$443.66
$443.660
3
$437.01
$1,311.030
5
$430.45
$2,152.250
10 +
$420.00
$4,200.000
DOWNLOADS