SNAP-PAC-R2
OPTO-22SNAP PAC controller - Rack mounted industrial controller - I/O processor included - Two independent 10/100 Mbps Ethernet ports - One RS-232 port - MicroSD card slot - HMI software .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
SNAP-PAC-R2
RoHS:
Yes
HTS:
8537109160
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Life Cycle:
Discontinued & Replaced
The Opto-22 SNAP-PAC-R2 is an analog/digital/serial rack-mounted controller with two Ethernet ports and high speed digital functions. It provides powerful, real-time control and communication to meet your industrial control, monitoring, and data acquisition needs.
Search Keywords:
SNAPPACR2
This product is not in stock and cannot be back-ordered
Product Guides
CUSTOMERS
ALSO BOUGHT
SNAP-IDC-32
SNAP 32-Point Digital Input Module - 10 to 32 VDC - 5 Pin I/O Mounting Board.
SNAP-ODC-32-SRC
I/O Module Relays I/O Module DIN Rail
SNAP-PAC-RCK8
8-module SNAP PAC rack
SNAP-IDC-32N
Module; Input; Digital; 32 Channel; Negative Input; -10to-32VDC | Opto 22 SNAP-IDC-32N
SNAP-PAC-RCK4
4-module SNAP PAC rack