Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
SNAP-PAC-RCK16
RoHS:
Yes
HTS:
8537109160
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
The OPTO-22 SNAP-PAC-RCK16 is a highly reliable and compact panel mount rack designed for easy installation and secure mounting of SNAP PAC I/O modules. With its durable construction and user-friendly design, this rack is perfect for demanding industrial applications.Featuring 16 slots, the SNAP-PAC-RCK16 allows for the seamless integration of a wide range of SNAP PAC I/O modules, providing maximum scalability and flexibility for your control system. The sturdy panel mount design ensures optimal space utilization and easy accessibility for maintenance and expansion.This SNAP PAC rack also includes a built-in power supply, making it a convenient and cost-effective solution for your control system needs. The rack's front panel features LED indicators for quick status monitoring, while the back panel offers multiple communication options for seamless connectivity and integration with other devices.With its compact size and reliable performance, the SNAP-PAC-RCK16 is an excellent choice for various industrial automation applications, offering exceptional durability, flexibility, and ease of use.
Search Keywords:
SNAPPACRCK16
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$277.14
$277.140
3
$269.44
$808.320
5
$265.40
$1,327.000
10
$261.42
$2,614.200
25
+
$257.50
$6,437.500
Product Guides
CUSTOMERS
ALSO BOUGHT
SNAP-AOV-25
I/O Module Relays Output Module
SNAP-AIV-4
Input Voltage Module - 4 Channel - Analog Voltage Input - -10 to +10 Vdc or -5 to +5 Vdc -...
G4PB16
16 channels I/O module rack - Minimum panel space – Built in fuse tester - Spare fuse on ...
SNAP-IDC5
I/O Module
SNAP-PAC-RCK8
8-module SNAP PAC rack