Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
SNAP-PAC-RCK8
RoHS:
No
HTS:
8537109160
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
The OPTO-22 SNAP-PAC-RCK8 is an 8-module SNAP PAC rack designed to provide a compact and efficient solution for controlling automated systems. This versatile rack can house up to 8 modules from the SNAP-PAC series, allowing for seamless integration of various input and output modules, communication modules, and power supplies. With its sturdy construction and easy-to-use design, the SNAP-PAC-RCK8 is a reliable choice for applications requiring multiple I/O points in a compact space. Whether you need to monitor sensors, control actuators, or gather data from multiple sources, this rack offers an efficient and scalable solution for any automation project.
Search Keywords:
SNAPPACRCK8
IN STOCK:
46
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$273.60
$273.600
3
$265.97
$797.910
5
$258.43
$1,292.150
10
$255.85
$2,558.500
25
+
$253.29
$6,332.250
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
140J-1
Barrier Block Jumper - 2 Positions - 0.375" (9.53mm) - Over Barrier - Flanged Spade - For ...
HBL2823
LKG CONN, 30A 3P 277/480V, L22-30R, B/W
HBL2821
LKG PLUG, 30A 3P 277/480V, L22-30P, B/W
HBL2725
LKG FLG-INLT, 30A 3P 250V, L15-30P, WH
HBL2811
LKG PLUG, 4P5W, 30A 120/208V, L21-30P