Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
OPTO-22
Part No:
Z240D10
RoHS:
Yes
HTS:
8536509025
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Output Type:
AC
Maximum Output Voltage:
240 V
Maximum Output Current:
10 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
N/A
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
66.55 x 38.1 x 13.72 mm
The OPTO-22 part Z240D10 is a reliable solid-state relay with a DC input of 10A and a 240V AC output. This 4-pin relay is designed for high-performance applications where precise and efficient control of electrical signals is needed. With its durable construction and efficient operation, the Z240D10 is ideal for a wide range of industrial and commercial settings. Trust OPTO-22 for high-quality, dependable solid-state relay solutions.
Search Keywords:
Z240D10
IN STOCK:
137
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$39.14
$39.140
5
$36.21
$181.050
10
$35.10
$351.000
25
$33.06
$826.500
50
$32.01
$1,600.500
100
$30.69
$3,069.000
250
+
$30.23
$7,557.500
Product Guides
CUSTOMERS
ALSO BOUGHT
10DKAG5
Power Line Filter General Purpose 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
WRG32F2FBBNN
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 250VDC 559.27VA 50000Cycl...
V23134A1053C643
Power Relay 24VDC SPDT(25.9x29.9x40.9)mm Bracket Automotive
RJ1S-CLD-D24
Power Relay 24VDC 16A SPDT(28.8x12.7x27)mm Plug-In
N112BPCX
Phone Audio Connector - 3 Contacts - Jack - Panel Mount - Tin Plated Contacts.