Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
C45-144
RoHS:
Yes
HTS:
8544429090
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Standard cord, blunt cut, one head, 144", 45 deg
Search Keywords:
C45144
IN STOCK:
874
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$6.234
$31.170
25
$5.401
$135.025
100
$4.755
$475.500
250
$4.644
$1,161.000
500
$4.361
$2,180.500
1,000
$4.317
$4,317.000
2,500
$4.274
$10,685.000
5,000
+
$4.232
$21,160.000
CUSTOMERS
ALSO BOUGHT
0201333
Cross connector/jumper for modular terminal block, Number of positions: 2, Color: silver
G109-15A
Steel Wire Guard - For 120mm Fans
1478762-9
D Sub Backshell - ADK Series - DE - 180° - Metal Body.
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...
206044-1
AMP’s Special Series 1 Sealed CPC Receptacles come with a pre-installed, bonded peripheral...