Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
C45-144P
RoHS:
Yes
HTS:
8544429090
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Family:
C45
Operating Temperature:
150(Max) °C
The ORION FANS part C45-144P is a versatile and practical power cord designed for various applications. This power cord features a standard design with one head and has an AC plug added for easy and secure connection to power sources. It boasts a generous length of 144 inches, providing ample reach for your needs. The power cord is also equipped with a 45-degree angle, allowing for flexible positioning and hassle-free installation. With its reliable construction and convenient features, the ORION FANS part C45-144P is the ideal choice for ensuring efficient power supply in your setup.
Search Keywords:
C45144P
IN STOCK:
1,000
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$6.103
$30.515
25
$5.455
$136.375
100
$4.705
$470.500
250
$4.627
$1,156.750
500
$4.298
$2,149.000
1,000
$4.233
$4,233.000
2,500
$4.191
$10,477.500
5,000
+
$4.149
$20,745.000
Product Guides