Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
C45-24
RoHS:
Yes
HTS:
8544429090
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Family:
C45
Operating Temperature:
105(Max) °C
Standard cord, blunt cut, one head, 24", 45 deg
Search Keywords:
C4524
IN STOCK:
956
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$1.785
$17.850
100
$1.358
$135.800
250
$1.324
$331.000
500
$1.239
$619.500
1,000
$1.220
$1,220.000
2,500
$1.200
$3,000.000
5,000
$1.188
$5,940.000
7,500
+
$1.176
$8,820.000
CUSTOMERS
ALSO BOUGHT
OA109AP-11-1TB
AC Fan - 120 x 120 x 38mm - 115VAC - 15W - 3000 RPM - 110 CFM - 42dB - Terminals - Ball Be...
LRA911-RS-B/120N
1-pole - OFF-None-ON - 10A/16A/10(4)A 250VAC/125VAC/250VAC not HP rated - Illuminated Red ...
C45-3DC
Daisy Chain, blunt cut, three head, 24", 45 deg
GRM120-30
Plastic Filter Kit - For 120mm Fans
C45-48
Standard cord, blunt cut, one head, 48", 45 deg