Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
C45-36
RoHS:
Yes
HTS:
8544429090
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Family:
C45
Operating Temperature:
105(Max) °C
Standard cord, blunt cut, one head, 36", 45 deg
Search Keywords:
C4536
IN STOCK:
465
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$2.278
$22.780
100
$1.706
$170.600
250
$1.664
$416.000
500
$1.549
$774.500
1,000
$1.525
$1,525.000
2,500
$1.510
$3,775.000
5,000
$1.495
$7,475.000
7,500
+
$1.480
$11,100.000
CUSTOMERS
ALSO BOUGHT
350777-1
Rectangular Power Connector Housing - Plug - Male or Female - Wire-to-Wire/Board - 2 Posit...
350780-1
04P UMNL CAP HSG
R87F-A3A15HP
AC Fan Axial Ball Bearing 115V 95.35CFM/109.48CFM 42dB/46dB 119.5 X 119.5 X 38mm Long Life...
R87F-FG120
Thrml Mgmt Access Finger Guard Steel
R87F-PC-20
Thrml Mgmt Access Fan Cord