Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
C90-48
RoHS:
Yes
HTS:
8544429090
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Family:
C90
Operating Temperature:
105(Max) °C
Standard cord, blunt cut, one head, 48", 90 deg
Search Keywords:
C9048
IN STOCK:
39
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$4.116
$41.160
100
$2.480
$248.000
250
$2.227
$556.750
500
$2.140
$1,070.000
1,000
$2.011
$2,011.000
2,500
$1.991
$4,977.500
5,000
$1.971
$9,855.000
7,500
+
$1.951
$14,632.500
CUSTOMERS
ALSO BOUGHT
3055-BK001
Hook-up Wire 18AWG 2.03mm Tinned Copper Black 300VAC - 304.8m (1000ft)/Spool
9919-WHT-100
Low Temp Plastic Lead Wire, 20AWG (7x28) Tinned Copper, PVC Insulation, AWM 1007 AWM 1569 ...
C0603C103J3GACAUTO
Multilayer Ceramic Chip Capacitor - 0603 - 10000pF ±5% - 25VDC - C0G - Automotive Grade