Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
C90-72
RoHS:
Yes
HTS:
8544429090
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Family:
C90
Operating Temperature:
N/A
Standard cord, blunt cut, one head, 72", 90 deg
Search Keywords:
C9072
IN STOCK:
180
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$4.908
$49.080
50
$3.048
$152.400
250
$2.572
$643.000
500
$2.357
$1,178.500
1,000
$2.321
$2,321.000
2,500
$2.298
$5,745.000
5,000
$2.275
$11,375.000
7,500
+
$2.252
$16,890.000
CUSTOMERS
ALSO BOUGHT
RHS301
Heat Sink - RHS Series - 0.8 °C/W - DIN Rail - 122 mm - 82 mm - 118 mm
2191QL7-24V
LED Panel Mount Indicator Yellow .310″ Hi-Hat 24V Tab Terminals
1VB3
Power Line Filter General Purpose RFI 50Hz/60Hz 1A 250VAC Wire Lead Flange Mount
VPT230-2170
Power Transformer 4000VAC 500VA 8 Terminal Wire Lead Center Single Hole
2C30UL
Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - C Curve - 2P - 30A