Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
G109-15A
RoHS:
Yes
HTS:
8414901080
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Type:
Fan Guard
Material:
Steel Wire
Color:
Chrome
Fits Fan Size:
120 mm
Family:
G109-15A
Operating Temperature:
N/A
Dimension:
115.6 dia x 5.5 mm
The ORION FANS Steel Wire Guard - For 120mm Fans (part G109-15A) provides essential protection for 120mm fans. Constructed from durable steel wire, this guard effectively shields the fan blades, preventing accidental contact and potential damage. With its easy installation process, this wire guard is a reliable solution for ensuring the safety and longevity of your 120mm fans.
Search Keywords:
G10915A
IN STOCK:
1,976
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
25
$1.068
$26.700
250
$0.925
$231.250
500
$0.856
$428.000
1,000
$0.838
$838.000
2,500
$0.830
$2,075.000
5,000
$0.821
$4,105.000
7,500
$0.813
$6,097.500
10,000
+
$0.805
$8,050.000
CUSTOMERS
ALSO BOUGHT
3470/15C-SL005
Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 15 Conductors 28AWG 7.18mm 300VAC...
66101-3
Socket Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact with 15.0µin (0.38µm...
172166-1
3 CIR UNIV M-N-L PLUG
1-640507-0
Connector, Rectangular Housing - Receptacle - 0.165" (4.20mm) - 2 Pos
206426-1
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut