Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
G172-10HA
RoHS:
Yes
HTS:
8414901080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Type:
Fan Guard
Material:
N/A
Color:
Chrome
Fits Fan Size:
172 mm
Family:
G172-10HA
Operating Temperature:
N/A
Dimension:
167 x 167 x 6.5 mm
The ORION FANS Steel Wire Guard Part G172-10HA is a durable and reliable solution designed to provide safety and protection for 172mm fans. Featuring a sturdy steel construction, this wire guard effectively prevents any accidental contact with the fan blades, ensuring a safe environment in various applications. The G172-10HA is easy to install and compatible with a wide range of 172mm fans, making it an essential accessory to enhance the longevity and performance of your cooling system.
Search Keywords:
G17210HA
IN STOCK:
7,146
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$1.904
$19.040
100
$1.635
$163.500
250
$1.618
$404.500
500
$1.601
$800.500
1,000
$1.571
$1,571.000
2,500
$1.542
$3,855.000
5,000
$1.526
$7,630.000
7,500
+
$1.511
$11,332.500
CUSTOMERS
ALSO BOUGHT
1478762-9
D Sub Backshell - ADK Series - DE - 180° - Metal Body.
1091M1-125VAC
Series non-Relampable LED Indicator Light - Red - 125 VAC
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...
1091M5-125VAC
Series non-Relampable LED Indicator Light - Green - 125 VAC
206044-1
AMP’s Special Series 1 Sealed CPC Receptacles come with a pre-installed, bonded peripheral...