Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
G172-10HAB
RoHS:
Yes
HTS:
8414901080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Type:
Fan Guard
Material:
Steel Wire
Color:
Black
Fits Fan Size:
172 mm
Family:
G172
Operating Temperature:
N/A
Dimension:
167 x 6.5 x 167 mm
Steel Wire Guard - For 172mm Fans
Search Keywords:
G17210HAB
IN STOCK:
250
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$2.42
$24.200
100
$1.99
$199.000
250
$1.91
$477.500
500
$1.85
$925.000
1,000
$1.61
$1,610.000
2,500
$1.57
$3,925.000
5,000
$1.54
$7,700.000
7,500
+
$1.51
$11,325.000