Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
G172-10LN
RoHS:
Yes
HTS:
8414901080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Type:
Fan Guard
Material:
Steel Wire
Color:
Chrome
Fits Fan Size:
172 mm
Family:
G172-10LN
Operating Temperature:
N/A
Dimension:
167mm x 167mm x 6.4mm
Steel Wire Guard - For 172mm Fans
Search Keywords:
G17210LN
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$2.88
$28.800
100
$2.34
$234.000
250
$2.24
$560.000
500
$2.17
$1,085.000
1,000
$1.88
$1,880.000
2,500
$1.83
$4,575.000
5,000
$1.79
$8,950.000
7,500
+
$1.76
$13,200.000