Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
G172P
RoHS:
Yes
HTS:
8414901080
COO:
TW
Supplier Standard Pack
1
Package Type:
Type:
Fan Guard
Material:
Plastic
Color:
Black
Fits Fan Size:
172 mm
Family:
G172P
Operating Temperature:
N/A
Dimension:
162mm x 162mm x 8mm
Plastic Guard - For 172mm Fans
Search Keywords:
G172P
IN STOCK:
350
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
25
$1.76
$44.000
100
$1.49
$149.000
250
$1.45
$362.500
500
$1.39
$695.000
1,000
$1.22
$1,220.000
2,500
$1.17
$2,925.000
5,000
$1.14
$5,700.000
7,500
+
$1.13
$8,475.000