Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
G200-12
RoHS:
Yes
HTS:
8414901080
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Fan Guard14653
Material:
Metal14643
Color:
N/A
Fits Fan Size:
200 mm
Family:
G200-12
Operating Temperature:
N/A
Dimension:
147mm x 147mm x 5.414648mm
The ORION FANS Part G200-12 is a durable Steel Wire Guard designed specifically for 200mm fans. This wire guard provides optimal protection for your fan, preventing any unwanted contact or damage. Its high-quality construction ensures long-lasting performance, making it an essential accessory for your 200mm fan setup. Ensure proper airflow and safety with the ORION FANS Part G200-12 Steel Wire Guard.
Search Keywords:
G20012
IN STOCK:
10
Can Ship immediately
On Order:
1,000
can ship 1/24/25
Minimum Order:
5
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$4.552
$22.760
50
$3.716
$185.800
100
$3.306
$330.600
250
$3.244
$811.000
500
$3.021
$1,510.500
1,000
$2.974
$2,974.000
2,500
$2.945
$7,362.500
5,000
+
$2.915
$14,575.000
Product Guides
CUSTOMERS
ALSO BOUGHT
221-2401
Inline splicing connector with lever - for all conductor types - 12 AWG (max.) - 2-conduct...
4505-440-S-12
Standoffs Hex Male-Female M/F 4.75mm 4-40 12.7mm Steel Zinc Clear Chromate
W51-A121B1-10
Circuit Breaker Thermal 1Pole 10A 125VAC
W51-A121B1-5
Circuit Breaker Thermal 1Pole 5A 125VAC
20ESRM-3
AC Power Entry Modules - Adapter Plug - 20A - 250V Flange Mount