Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
G254-10P
RoHS:
Yes
HTS:
8414901080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Type:
Fan Guard
Material:
Plastic
Color:
Black
Fits Fan Size:
254 mm
Family:
G254-10P
Operating Temperature:
N/A
Dimension:
178.6 x 178.6 x 6.4 mm
The ORION FANS Steel Wire Guard - For 254mm Fans is a durable and reliable safety accessory designed to protect your 254mm fans from accidental damage. Made with high-quality steel wire, this guard provides essential protection by preventing unwanted contact with fan blades. Easy to install and remove, this wire guard ensures safe and efficient operation of your fans while maintaining optimal airflow. Trust the ORION FANS Steel Wire Guard to safeguard your valuable equipment and maintain a secure working environment.
Search Keywords:
G25410P
IN STOCK:
1,614
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$4.358
$21.790
50
$3.558
$177.900
100
$3.157
$315.700
250
$3.102
$775.500
500
$2.898
$1,449.000
1,000
$2.859
$2,859.000
2,500
$2.830
$7,075.000
5,000
+
$2.802
$14,010.000
CUSTOMERS
ALSO BOUGHT
OA254AP-11-1TB
FAN AC 254MM,10" 115V BALL, 547cfm
G109-15A
Steel Wire Guard - For 120mm Fans
PA105
Connector Accessories EMI/RFI Filter Power Interconnect Straight
GRM120-30
Plastic Filter Kit - For 120mm Fans
PE0S0SSXB
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact Switch/Fuse RA 1 Port