help desk software
DATA SHEET

G280

Orion Fans

Steel Wire Guard - For 280mm Fans

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
G280
RoHS:
Yes
HTS:
8414901080
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Type:
Fan Guard
Material:
Steel Wire
Color:
Chrome
Fits Fan Size:
280 mm
Family:
G280
Dimension:
295 dia x 7.9 mm
Steel Wire Guard - For 280mm Fans
Search Keywords:
G280
IN STOCK: 302
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.76
$43.800
25
$7.68
$192.000
50
$7.31
$365.500
100
$6.49
$649.000
250
$6.27
$1,567.500
500
$6.18
$3,090.000
1,000
$6.08
$6,080.000
2,500 +
$5.99
$14,975.000
Tools/3D Models