Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
G60-4
RoHS:
Yes
HTS:
8414901080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Type:
Fan Guard
Material:
Steel Wire
Color:
Chrome
Fits Fan Size:
60 mm
Family:
G60-4
Operating Temperature:
N/A
Dimension:
54.6 x 54.6 x 4.6 mm
Steel Wire Guard - For 60mm Fans
Search Keywords:
G604
IN STOCK:
660
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
25
$1.095
$27.375
250
$0.847
$211.750
500
$0.784
$392.000
1,000
$0.769
$769.000
2,500
$0.761
$1,902.500
5,000
$0.754
$3,770.000
7,500
$0.746
$5,595.000
10,000
+
$0.739
$7,390.000