Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
G80-18
RoHS:
Yes
HTS:
8414901080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Type:
Fan Guard
Material:
Steel Wire
Color:
Chrome
Fits Fan Size:
80 mm
Family:
G80-18
Operating Temperature:
N/A
Dimension:
76.1 x 76.1 x 5.5 mm
The ORION FANS Steel Wire Guard is a durable and reliable accessory designed specifically for 80mm fans. This wire guard provides protection and enhances the safety of your fan by preventing accidental contact with rotating blades. Made from high-quality steel, it ensures long-lasting performance and minimizes the risk of damage to your fan. Easy to install and featuring a sleek and compact design, the ORION FANS Steel Wire Guard is a must-have accessory for anyone looking to enhance the safety and efficiency of their 80mm fan setup.
Search Keywords:
G8018
IN STOCK:
1,130
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
25
$1.052
$26.300
250
$0.925
$231.250
500
$0.856
$428.000
1,000
$0.838
$838.000
2,500
$0.830
$2,075.000
5,000
$0.821
$4,105.000
7,500
$0.813
$6,097.500
10,000
+
$0.805
$8,050.000
CUSTOMERS
ALSO BOUGHT
LRA911-RS-B/120N
1-pole - OFF-None-ON - 10A/16A/10(4)A 250VAC/125VAC/250VAC not HP rated - Illuminated Red ...
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
1-66099-5
III+ PIN,18-16,TIN ,LP
G2R-1-E-DC12
Power Relay 12VDC 16A SPDT(29x13x25.5)mm THT
G2RL-1A-DC24
Power Relay 24VDC 12A SPST-NO(29x12.7x15.7)mm THT