help desk software
DATA SHEET

G80P

Orion Fans

Plastic Guard - For 80mm Fans

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
G80P
RoHS:
Yes
HTS:
8414901080
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Type:
Fan Guard
Material:
Plastic
Color:
Black
Fits Fan Size:
80 mm
Family:
G80P
Operating Temperature:
N/A
Dimension:
80 x 71.5 mm
Plastic Guard - For 80mm Fans
Search Keywords:
G80P
IN STOCK: 0
On Order:
1,000   can ship 12/9/24 
Minimum Order:
25
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.170
$29.250
250
$1.003
$250.750
500
$0.939
$469.500
1,000
$0.920
$920.000
2,500
$0.911
$2,277.500
5,000
$0.901
$4,505.000
7,500
$0.892
$6,690.000
10,000 +
$0.884
$8,840.000
Tools/3D Models