Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
G92P
RoHS:
Yes
HTS:
8414901080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Type:
Fan Guard
Material:
Plastic
Color:
Black
Fits Fan Size:
92 mm
Family:
G92P
Operating Temperature:
N/A
Dimension:
92 x 82.5 mm
Plastic Guard - For 92mm Fans
Search Keywords:
G92P
IN STOCK:
450
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
25
$1.385
$34.625
250
$1.125
$281.250
500
$1.075
$537.500
1,000
$0.943
$943.000
2,500
$0.904
$2,260.000
5,000
$0.880
$4,400.000
7,500
$0.867
$6,502.500
10,000
+
$0.854
$8,540.000