Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
GRM120-30
RoHS:
Yes
HTS:
8414901080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Type:
Fan Filter Assembly
Material:
Plastic
Color:
Black
Fits Fan Size:
120 mm
Family:
GRM 120-30
Operating Temperature:
N/A
Dimension:
123.7 x 104.8 mm
The ORION FANS GRM120-30 Plastic Filter Kit is designed specifically for 120mm fans. This easy-to-install kit includes a high-quality plastic filter that helps to prevent dust and debris from entering your system. The filter ensures that your fan operates at its optimal performance, reducing the risk of overheating. It is an ideal choice for maintaining a clean and efficient cooling system. Upgrade your fan with the ORION FANS GRM120-30 Plastic Filter Kit for enhanced durability and longevity.
Search Keywords:
GRM12030
IN STOCK:
1,099
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$3.302
$33.020
50
$2.686
$134.300
250
$2.527
$631.750
500
$2.400
$1,200.000
1,000
$2.332
$2,332.000
2,500
$2.308
$5,770.000
5,000
$2.285
$11,425.000
7,500
+
$2.262
$16,965.000
CUSTOMERS
ALSO BOUGHT
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
1-66103-7
Pin Contact Gold Crimp 20-24 AWG Stamped
1-66360-1
Socket Contact - 18 to 14 AWG (.8 to 2 mm²) - 13A - Wire & Cable - Power & Signal - 30.0µi...
206036-1
RECEPT,SZ 17-16 CPC
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...