Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
GRM120-45
RoHS:
Yes
HTS:
8414901080
COO:
CN
Supplier Standard Pack
1
Package Type:
Bulk
Type:
Fan Filter Assembly
Material:
Plastic
Color:
Black
Fits Fan Size:
120 mm
Family:
GRM 120-45
Operating Temperature:
N/A
Dimension:
123.7 x 104.8 mm
The Orion Fans GRM120-45 Plastic Filter Kit is specifically designed for 120mm fans, providing an effective solution for filtering out dust and particles from your electronic equipment. Made from high-quality plastic, this easy-to-install kit ensures optimum airflow while preventing the buildup of debris that can potentially damage internal components. With its durable construction, the Orion Fans GRM120-45 Plastic Filter Kit offers long-lasting protection, making it an essential accessory for maintaining the performance and longevity of your 120mm fans.
Search Keywords:
GRM12045
IN STOCK:
1,723
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$2.624
$26.240
100
$1.982
$198.200
250
$1.941
$485.250
500
$1.776
$888.000
1,000
$1.758
$1,758.000
2,500
$1.740
$4,350.000
5,000
$1.723
$8,615.000
7,500
+
$1.706
$12,795.000
CUSTOMERS
ALSO BOUGHT
17512-BLK-B1
Cable Assembly AC Power 2m NEMA 5-15P 3 POS M 18AWG
UF12A12-BTHR
Fan Tubeaxial - 115VAC - Square - 120mm L x 120mm H - Ball - 106.0 CFM (2.97m³/min) - 3100...
OA125AP-11-1TB
FAN AC 120X25 115V BALL, 75cfm
OA109AP-11-1TB
AC Fan - 120 x 120 x 38mm - 115VAC - 15W - 3000 RPM - 110 CFM - 42dB - Terminals - Ball Be...
OD1225-12HB
FAN DC 120X25 12V BALL, 89cfm