Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
GRM172-45
RoHS:
Yes
HTS:
8414901080
COO:
CN
Supplier Standard Pack
1
Package Type:
Bulk
Type:
Fan Filter Assembly
Material:
Plastic
Color:
Black
Fits Fan Size:
172 mm
Family:
GRM 172-45
Operating Temperature:
N/A
Dimension:
179 x 162 mm
Plastic Filter Kit - For 172mm Fans
Search Keywords:
GRM17245
IN STOCK:
39
Can Ship immediately
On Order:
1,000
can ship 3/3/25
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$4.197
$20.985
50
$3.409
$170.450
100
$3.029
$302.900
250
$2.976
$744.000
500
$2.788
$1,394.000
1,000
$2.742
$2,742.000
2,500
$2.714
$6,785.000
5,000
+
$2.687
$13,435.000