Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
GRM40-45
RoHS:
Yes
HTS:
8414901080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Type:
Fan Filter Assembly
Material:
Plastic
Color:
Black
Fits Fan Size:
40 mm
Family:
GRM 40-45
Operating Temperature:
N/A
Dimension:
40 x 32 mm
Plastic Filter Kit - For 40mm Fans
Search Keywords:
GRM4045
IN STOCK:
253
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$2.42
$24.200
100
$1.97
$197.000
250
$1.88
$470.000
500
$1.83
$915.000
1,000
$1.58
$1,580.000
2,500
$1.54
$3,850.000
5,000
$1.50
$7,500.000
7,500
+
$1.48
$11,100.000
CUSTOMERS
ALSO BOUGHT
RD-50B
AC/DC Power Supply - 2 Outputs - 5V/24V@6A/2A - 54W.
TBC-07
Terminal Block Cover For 7 Pole.
6282-3SG-3DC
Conn Field Installable SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Bulk
7282-3PG-300
3 Position Circular Connector - Receptacle - Male - Pins - Crimp - Gold