Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
GRM60-45
RoHS:
Yes
HTS:
8414901080
COO:
CN
Supplier Standard Pack
1
Package Type:
Bulk
Type:
Fan Filter Assembly
Material:
Plastic
Color:
Black
Fits Fan Size:
60 mm
Family:
GRM 60-45
Operating Temperature:
N/A
Dimension:
60 x 50 mm
Plastic Filter Kit - For 60mm Fans
Search Keywords:
GRM6045
IN STOCK:
809
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
25
$1.485
$37.125
100
$1.279
$127.900
250
$1.245
$311.250
500
$1.161
$580.500
1,000
$1.142
$1,142.000
2,500
$1.130
$2,825.000
5,000
$1.119
$5,595.000
7,500
+
$1.108
$8,310.000
CUSTOMERS
ALSO BOUGHT
1-480700-0
Rectangular Power Connector - Housing - Plug - Male or Female - 3 Positions - 1 Row - Latc...
1546310-6
Barrier Block - 6 Circuits - 2 Rows - 0.563" (14.30mm) Pitch - 30A 300V - 10 to 22 AWG - S...
3-640440-2
Rectangular Receptacle - Female Socket - 2 Position - 0.100" (2.54mm) Pitch - 22 AWG - IDC...
PKG50B1/4
Switch Access Rotary Switch Round Knob
796985-6
JC6-Q308-10=JC6 ASSEMBLY