help desk software
DATA SHEET

GRM80-45

Orion Fans

Plastic Filter Kit - For 80mm Fans

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
GRM80-45
RoHS:
Yes
HTS:
8414901080
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Type:
Fan Filter Assembly
Material:
Plastic
Color:
Black
Fits Fan Size:
80 mm
Family:
GRM 80-45
Operating Temperature:
N/A
Dimension:
83.6 x 71.5 mm
Plastic Filter Kit - For 80mm Fans
Search Keywords:
GRM8045
IN STOCK: 743
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$1.884
$18.840
100
$1.437
$143.700
250
$1.402
$350.500
500
$1.307
$653.500
1,000
$1.268
$1,268.000
2,500
$1.256
$3,140.000
5,000
$1.243
$6,215.000
7,500 +
$1.231
$9,232.500
Tools/3D Models