Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
GRM92-30
RoHS:
Yes
HTS:
8414901080
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Type:
Fan Filter Assembly
Material:
Plastic
Color:
Black
Fits Fan Size:
92 mm
Family:
GRM 92-30
Operating Temperature:
N/A
Dimension:
96.5 x 82.5 mm
Plastic Filter Kit - For 92mm Fans
Search Keywords:
GRM9230
IN STOCK:
1,019
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$2.306
$23.060
100
$1.811
$181.100
250
$1.675
$418.750
500
$1.598
$799.000
1,000
$1.522
$1,522.000
2,500
$1.507
$3,767.500
5,000
$1.492
$7,460.000
7,500
+
$1.477
$11,077.500