Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
GRM92-45
RoHS:
Yes
HTS:
8414901080
COO:
CN
Supplier Standard Pack
1
Package Type:
Bulk
Type:
Fan Filter Assembly
Material:
Plastic
Color:
Black
Fits Fan Size:
92 mm
Family:
GRM 92-45
Operating Temperature:
N/A
Dimension:
96.5 x 82.5 mm
Plastic Filter Kit - For 92mm Fans
Search Keywords:
GRM9245
IN STOCK:
191
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$2.20
$22.000
100
$1.81
$181.000
250
$1.73
$432.500
500
$1.69
$845.000
1,000
$1.47
$1,470.000
2,500
$1.43
$3,575.000
5,000
$1.40
$7,000.000
7,500
+
$1.37
$10,275.000