help desk software
DATA SHEET

LFG172B

Orion Fans

Louvered Fan Guard for 172mm Fan

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Orion Fans
Part No:
LFG172B
RoHS:
Yes
HTS:
8414901080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bulk
Type:
Fan Guard
Material:
Plastic
Color:
Black
Fits Fan Size:
172 mm
Family:
LFG172B
Operating Temperature:
N/A
Dimension:
204 x 204 x 33 mm
Louvered Fan Guard for 172mm Fan
Search Keywords:
LFG172B
IN STOCK: 109
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.45
$62.250
25
$12.04
$301.000
50
$11.92
$596.000
100
$9.93
$993.000
250
$9.83
$2,457.500
500
$9.74
$4,870.000
1,000 +
$9.08
$9,080.000
Tools/3D Models